Festo VMPAL series 4 station Push In 6 mm Sub Base for use with Valve Terminals MPA-L, 561092
- RS Stock No.:
- 279-5917
- Mfr. Part No.:
- VMPAL-AP-4X14-QS6-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€143.88
(exc. VAT)
€176.97
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.88 |
*price indicative
- RS Stock No.:
- 279-5917
- Mfr. Part No.:
- VMPAL-AP-4X14-QS6-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | Push In 6 mm | |
| Manufacturer Series | VMPAL | |
| Type | Sub Base | |
| Body Material | PA | |
| Model Number | 561092 | |
| For Use With | Valve Terminals MPA-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread Push In 6 mm | ||
Manufacturer Series VMPAL | ||
Type Sub Base | ||
Body Material PA | ||
Model Number 561092 | ||
For Use With Valve Terminals MPA-L | ||
- COO (Country of Origin):
- DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.
RoHS-compliant
Related links
- Festo VMPAL series 4 station Push In 6 mm Sub Base for use with Valve Terminals MPA-L, 561091
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 560983
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561097
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561098
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561103
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561104
- Festo VMPAL series 4 station Push in 8 mm Sub Base for use with Valve Terminals MPA-L, 561085
- Festo VMPAL series 4 station Push in 8 mm Sub Base for use with Valve Terminals MPA-L, 561086
