Festo VMPAL series G 1/4 End Plate for use with Valve Terminal MPA-L, 560947

Subtotal (1 unit)*

€14.64

(exc. VAT)

€18.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.64

*price indicative

RS Stock No.:
279-5936
Mfr. Part No.:
VMPAL-EPR-SP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

VMPAL

Type

End Plate

Body Material

Aluminium

Model Number

560947

For Use With

Valve Terminal MPA-L

COO (Country of Origin):
DE
The Festo End plate is an end component of the valve terminal for MPA-L.

RoHS-compliant
Very high corrosion stress

Related links