Festo VMPAL series 4 station Manifold for use with Valve Terminal MPA-L, 560967
- RS Stock No.:
- 279-5939
- Mfr. Part No.:
- VMPAL-EVAP-10-1-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€67.12
(exc. VAT)
€82.56
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.12 |
*price indicative
- RS Stock No.:
- 279-5939
- Mfr. Part No.:
- VMPAL-EVAP-10-1-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Manufacturer Series | VMPAL | |
| Type | Electrical Manifold Module | |
| Body Material | PA | |
| Model Number | 560967 | |
| For Use With | Valve Terminal MPA-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Manufacturer Series VMPAL | ||
Type Electrical Manifold Module | ||
Body Material PA | ||
Model Number 560967 | ||
For Use With Valve Terminal MPA-L | ||
- COO (Country of Origin):
- BG
The Festo Electrical manifold module is a interlinking module made with PA material housing. It has high corrosion stress. It have Colour-coded assignment of the valve function.
RoHS-compliant
Related links
- Festo VMPAL series 4 station Manifold for use with Valve Terminal MPA-L, 560968
- Festo VMPAL series 4 station Manifold for use with Valve Terminal MPA-L, 560970
- Festo VMPAL series 4 station Manifold for use with Valve Terminal MPA-L, 560969
- Festo VMPAL series 1 station Manifold for use with Valve Terminal MPA-L, 560961
- Festo VMPAL series 1 station Manifold for use with Valve Terminal MPA-L, 560962
- Festo VMPAL series 1 station Manifold for use with Valve Terminal MPA-L, 560964
- Festo VMPAL series 1 station Manifold for use with Valve Terminal MPA-L, 560963
- Festo VMPAL series 1 station Manifold for use with Valve Terminal MPA-L, 560965
