Festo VMPAL series 4 station Manifold for use with Valve Terminal MPA-L, 560970

Subtotal (1 unit)*

€83.53

(exc. VAT)

€102.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.53

*price indicative

RS Stock No.:
279-5945
Mfr. Part No.:
VMPAL-EVAP-14-2-4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Manufacturer Series

VMPAL

Type

Electrical Manifold Module

Body Material

PA

Model Number

560970

For Use With

Valve Terminal MPA-L

COO (Country of Origin):
BG
The Festo Electrical manifold module is a interlinking module made with PA material housing. It has high corrosion stress. It have Colour-coded assignment of the valve function.

RoHS-compliant

Related links