SMC SQ1000 series One-Touch Fitting 4 mm Manifold Assembly
- RS Stock No.:
- 281-0932
- Mfr. Part No.:
- SQ1A31N-51-C4-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€115.86
(exc. VAT)
€142.51
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.86 |
*price indicative
- RS Stock No.:
- 281-0932
- Mfr. Part No.:
- SQ1A31N-51-C4-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Manufacturer Series | SQ1000 | |
| Type | Solenoid Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Manufacturer Series SQ1000 | ||
Type Solenoid Valve | ||
- COO (Country of Origin):
- JP
The SMC 5 port solenoid valves series SQ was designed for applications which demand high speed, high frequency, long life and a precise response time. The SQ uses cassette style valves and manifolds, making it simple to increase or decrease the number of
Metal or rubber seals
Low profile and compact
Low profile and compact
Related links
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series
- SMC VQC2000 series One-Touch Fitting 4 mm Manifold Assembly for use with Valve, VVQC2000-1A-S-C4
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc
- SMC SQ1000 series 4 station D-Sub Manifold, SS5Q13-04FD0-D-Q
- SMC SQ1000 series 10 station D-Sub Manifold, SS5Q13-10FD0-D-Q
- SMC SQ1000 series 6 station D-Sub Manifold, SS5Q13-06FD0-D-Q
- SMC SQ1000 series 5 station D-Sub Manifold, SS5Q13-05FD0-D-Q
