SMC SY5000 series 4 station G 1/8 Manifold for use with 5 Port Solenoid Valve
- RS Stock No.:
- 281-0937
- Mfr. Part No.:
- SS5Y5-41-04-01F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€57.04
(exc. VAT)
€70.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.04 |
*price indicative
- RS Stock No.:
- 281-0937
- Mfr. Part No.:
- SS5Y5-41-04-01F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SY5000 | |
| Type | Associable Base | |
| For Use With | 5 Port Solenoid Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SY5000 | ||
Type Associable Base | ||
For Use With 5 Port Solenoid Valve | ||
- COO (Country of Origin):
- CN
The SMC 5000 series associable base with individual wiring.
CE compliance
Power consumption 0.1 W
Power consumption 0.1 W
Related links
- SMC SY5000 series 2 station One-touch Fitting 8 mm Manifold for use with 5 Port Solenoid Valve
- SMC SY5000 series 5 station One-Touch Fitting 6 mm Manifold for use with 5 Port Solenoid Valve
- SMC SY5000 series 3 station G 1 Manifold
- SMC SY5000 series 4 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-04-C8F-Q
- SMC SY5000 series 2 station G 1/8 Manifold Base, SS5Y5-41-02-01F-Q
- SMC SY5000 series 6 station G 1/8 Manifold Base, SS5Y5-41-06-01F-Q
- SMC SY5000 series 4 station M5 Manifold Assembly for use with Valve, SS5Y3-41-04-M5F-Q
- SMC SY5000 series 5 station G 1 Manifold
