Festo APL series M5 Sub Base for use with Valves, 7536
- RS Stock No.:
- 288-7740
- Mfr. Part No.:
- APL-2N/3H-M5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€68.53
(exc. VAT)
€84.29
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.53 |
*price indicative
- RS Stock No.:
- 288-7740
- Mfr. Part No.:
- APL-2N/3H-M5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | M5 | |
| Manufacturer Series | APL | |
| Type | Sub Base | |
| For Use With | Valves | |
| Model Number | 7536 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread M5 | ||
Manufacturer Series APL | ||
Type Sub Base | ||
For Use With Valves | ||
Model Number 7536 | ||
- COO (Country of Origin):
- DE
The Festo Sub-base is designed to withstand moderate corrosion stress, making it durable and reliable for various industrial applications. With its LABS (PWIS) conformity, this sub-base ensures high performance and functionality for your automation needs.
Corrosion resistance class CRC 2 for durability
LABS (PWIS) conformity VDMA24364-B2-L for high performance
Designed to withstand moderate corrosion stress for reliability
Compact and efficient design for easy integration
Suitable for a wide range of industrial automation applications
LABS (PWIS) conformity VDMA24364-B2-L for high performance
Designed to withstand moderate corrosion stress for reliability
Compact and efficient design for easy integration
Suitable for a wide range of industrial automation applications
Related links
- Festo APL series Sub Base for use with Valves, 7088
- Festo MHA2 series Metric M5 Sub Base, 525128
- Festo MHA2 series Metric M5 Sub Base, 197447
- Festo MHA2 series Metric M5 Sub Base, 525129
- Festo VABS series M5 Sub Base for use with Valves, 8068637
- SMC S070 series M5 Sub Base, S070-S-M5
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
- Festo MHA2 series Metric M5 Sub Base, 197449
