Festo VABS series Sub Base, VABS-K2-10S-16-M5-P

Subtotal (1 unit)*

€106.55

(exc. VAT)

€131.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.55

*price indicative

RS Stock No.:
343-144
Mfr. Part No.:
VABS-K2-10S-16-M5-P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Sub-base

Model Number

VABS-K2-10S-16-M5-P

COO (Country of Origin):
DE
The Festo Sub-base is engineered for precision and reliability, offering unmatched versatility in various fluid applications. With a compact design, it ensures optimal performance in confined spaces, delivering easy fluid connections and operation. Its intelligent engineering accommodates both liquid and gaseous media, making it a robust choice for any automation setup. The sub-base boasts a corrosion resistance class of CRC 0, ensuring longevity even in challenging environments. This makes it particularly suitable for food-grade applications, thanks to its RoHS-compliant materials that meet stringent safety standards.

Female thread M5 connection simplifies installation requirements
Optional mounting position enhances installation flexibility
Flow direction is non reversible for safe operation
Designed for easy integration with valves, increasing system efficiency
Maximum tightening torque specifications for valves and fittings improve reliability

Related links