Festo MHJ9 series 16 station G 3/8 Manifold for use with Valves, 553123
- RS Stock No.:
- 288-7852
- Mfr. Part No.:
- MHJ9-PN16
- Manufacturer:
- Festo
Subtotal (1 unit)*
€124.40
(exc. VAT)
€153.01
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.40 |
*price indicative
- RS Stock No.:
- 288-7852
- Mfr. Part No.:
- MHJ9-PN16
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 16 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | MHJ9 | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 553123 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 16 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series MHJ9 | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 553123 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a versatile solution for industrial automation needs. With its anodised wrought aluminium alloy body material, this manifold rail offers durability and reliability in various applications.
Grid dimension of 10 mm for precise valve positioning
Max. number of valve positions is 16, providing flexibility in control
Corrosion resistance class CRC 2 ensures longevity in moderate corrosion environments
LABS (PWIS) conformity for reliable performance standards
Material compliant with RoHS regulations for environmental sustainability
Max. number of valve positions is 16, providing flexibility in control
Corrosion resistance class CRC 2 ensures longevity in moderate corrosion environments
LABS (PWIS) conformity for reliable performance standards
Material compliant with RoHS regulations for environmental sustainability
Related links
- Festo MHJ9 series 16 station G 1/2 Manifold for use with Valves, 553125
- Festo MHJ10 series 16 station G 1/2 Manifold for use with Valves, 557608
- Festo VABM series 16 station G 1/4 Manifold Strip, 566629
- Festo VABM series 16 station G 3/8 Manifold, 574455
- Festo VABM series 16 station G 3/8 Manifold, 574459
- Festo VABM series 16 station G 3/8 Manifold, 574458
- Festo VABM series 16 station G 3/8 Manifold, 574461
- Festo VABM series 16 station G 3/8 Manifold, 574463
