Festo MHJ10 series 16 station G 1/2 Manifold for use with Valves, 557608

Subtotal (1 unit)*

€105.84

(exc. VAT)

€130.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.84

*price indicative

RS Stock No.:
288-7832
Mfr. Part No.:
MHJ10-P16
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

16

Connection Port Thread

G 1/2

Manufacturer Series

MHJ10

Type

Manifold Rail

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

557608

COO (Country of Origin):
DE
The Festo Manifold rail is designed with a grid dimension of 11 mm and offers reverse polarity protection for operating voltage. With the capability to support up to 16 valve positions, this manifold rail is ideal for applications requiring moderate corrosion stress resistance and RoHS-compliant materials. It is a reliable and efficient solution for various pneumatic connection needs.

Grid dimension of 11 mm for precise positioning of valves
Reverse polarity protection for enhanced safety during operation
Supports up to 16 valve positions for flexibility in control
Moderate corrosion stress resistance for durability in challenging environments
RoHS-compliant materials for environmental sustainability

Related links