SCHAEFFLER Pump1000.Mano-Digi Gauge Manometer, Max Pressure Measurement 1000 bar
- RS Stock No.:
- 310-107
- Mfr. Part No.:
- PUMP1000.MANO-DIGI
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€1,390.01
(exc. VAT)
€1,709.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,390.01 |
*price indicative
- RS Stock No.:
- 310-107
- Mfr. Part No.:
- PUMP1000.MANO-DIGI
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Manometer | |
| Maximum Pressure Measurement | 1000bar | |
| Pressure Port Type | Gauge | |
| Model Number | Pump1000.Mano-Digi | |
| Standards/Approvals | No | |
| Weight | 2kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Manometer | ||
Maximum Pressure Measurement 1000bar | ||
Pressure Port Type Gauge | ||
Model Number Pump1000.Mano-Digi | ||
Standards/Approvals No | ||
Weight 2kg | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SCHAEFFLER Manometer, 1000 Bar Maximum Pressure Measurement, Gauge Pressure Port Type - PUMP1000.MANO-DIGI
This manometer is a precision pressure instrument for industrial measurement tasks, designed to register fluid pressure in engineered systems. It is manufactured by SCHAEFFLER and configured to read up to 1000 bar through a gauge-style pressure port, suitable for demanding hydraulic and high-pressure environments while remaining intended for non-hazardous area use.
Features and Benefits:
• 1000 bar maximum range delivers high-pressure measurement capability • Gauge pressure port ensures direct connection to system fittings • Combination digital and analogue readout supports Rapid interpretation • 2kg mass offers convenient handheld portability • Construction suited to industrial environments for routine monitoring
Applications
• Suitable for pressure checks in hydraulic systems operating to 1000 bar • Ideal for commissioning and maintenance of high-pressure test rigs • Used with automation equipment for pressure verification tasks • Can be used for electrical and mechanical system diagnostics requiring Compact instruments
How does the instrument Interface with hydraulic circuits?
It connects via a gauge-type pressure port that mates to standard system fittings for direct pressure transmission.
Is the device suitable for use in classified hazardous zones?
No, it is specified for use outside hazardous areas and lacks certification for explosive atmospheres.
What form factor should I expect for field use?
The unit has a handheld weight of 2kg, enabling portable operation during site inspections.
Does the readout support both analogue trend visibility and numeric precision?
Yes, it combines analogue indication for quick trend assessment with a digital display for precise readings.
Related links
- SCHAEFFLER PUMP1000-5L-AIR Hydraulic Hand Pump 1000 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- SMC PPA Manometer, Max Pressure Measurement 10 bar
- SCHAEFFLER 2mm Hydraulic Hose Assembly, 1000 bar Max Pressure
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
