Extech HD755 Differential Manometer, Max Pressure Measurement 13.85, UKAS
- RS Stock No.:
- 881-053
- Mfr. Part No.:
- HD755
- Manufacturer:
- Extech
Subtotal (1 unit)*
€325.72
(exc. VAT)
€400.64
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.72 |
*price indicative
- RS Stock No.:
- 881-053
- Mfr. Part No.:
- HD755
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Manometer | |
| Accuracy | ±0.3 % | |
| Maximum Pressure Measurement | 13.85 | |
| Minimum Pressure Measurement | 0.01 | |
| Pressure Port Type | Differential | |
| Model Number | HD755 | |
| Data Logging | Yes | |
| Plug Type | USB | |
| Display Type | LCD | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Weight | 280g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Manometer | ||
Accuracy ±0.3 % | ||
Maximum Pressure Measurement 13.85 | ||
Minimum Pressure Measurement 0.01 | ||
Pressure Port Type Differential | ||
Model Number HD755 | ||
Data Logging Yes | ||
Plug Type USB | ||
Display Type LCD | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Weight 280g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The FLIR Differential Pressure Manometer is a versatile instrument that offers 11 selectable units of measure to provide precise measurements. With features such as Max/Min recording, Relative time stamp, Data Hold, and Auto Power Off, It is a reliable tool for various applications. The built-in USB Interface allows for easy connectivity and data transfer, making it a convenient choice for professionals.
Offers 11 selectable units of measure for flexibility in measurements
Max/Min recording and Relative time stamp feature for convenient data tracking
Data Hold and Auto Power Off functions ensure accurate and efficient usage
Large LCD display with backlighting for easy readability in any environment
Zero function for offset correction or measurement adjustments
Built-in USB Interface for quick data transfer and connectivity
Related links
- Extech HD755 Differential Manometer, Max Pressure Measurement 13.85
- Extech HD755 Differential Manometer RSCAL
- Extech HD350 Differential Manometer, Max Pressure Measurement 10 psi
- RS PRO RS DPI Differential Manometer UKAS
- RS PRO RS DPI Differential Manometer RSCAL
- RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350 mbar
- Chauvin Arnoux CA 1550 Differential Manometer, Max Pressure Measurement 2450 Pa
- Fluke 922 Differential Manometer, Max Pressure Measurement 6 psi
