Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar, UKAS
- RS Stock No.:
- 201-2917
- Mfr. Part No.:
- DPI705EIS-1-13G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€1,065.76
(exc. VAT)
€1,310.88
(inc. VAT)
- 3 unit(s) ready to ship
- Plus 9 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,065.76 |
*price indicative
- RS Stock No.:
- 201-2917
- Mfr. Part No.:
- DPI705EIS-1-13G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.1 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| Power Source | 4 x AA | |
| IP Rating | IP54 | |
| Battery Type | AA | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Height | 43mm | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Hazardous Area Certification | ATEX | |
| Weight | 563g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.1 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
Power Source 4 x AA | ||
IP Rating IP54 | ||
Battery Type AA | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Height 43mm | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Hazardous Area Certification ATEX | ||
Weight 563g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Druck Manometer, 20 bar Maximum Pressure, ±0.1% Accuracy - DPI705EIS-1-13G-P1-H1-U0-OP0
Features and Benefits:
• ±0.1% accuracy supports precise diagnostics
• ATEX intrinsic safety enables use in hazardous atmospheres
• LCD backlight ensures readability in dim conditions
• IP54 ingress protection allows use in dusty or wet sites
Applications
• Ideal for leak testing in compressed gas installations
• Used for on-site pressure verification and maintenance routines
• Can be used for portable calibration checks in hazardous areas
What power source does the instrument use?
How is the pressure input configured?
What overpressure resilience does the unit offer?
Which standards and approvals are relevant to its safety and performance?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
