Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2 bar, RSCAL

Subtotal (1 unit)*

€854.94

(exc. VAT)

€1,051.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€854.94

*price indicative

RS Stock No.:
201-2927
Mfr. Part No.:
DPI705E-1-02G-P1-H0-U0-OP0
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Accuracy

±0.1 %

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

0.2bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705E

Intrinsically Safe

No

Power Source

4 x AA

IP Rating

IP54

Minimum Operating Temperature

-10°C

Battery Type

AA

Maximum Overpressure

1400bar

Display Type

LCD

Battery Life

1year

Maximum Operating Temperature

50°C

Width

95mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Length

200mm

Height

43mm

Weight

563g

Hazardous Area Certification

No

Calibrated

RSCAL

COO (Country of Origin):
GB

Druck Manometer, 0.2 bar Maximum Pressure Measurement, ±0.1% Accuracy - DPI705E-1-02G-P1-H0-U0-OP0


This manometer is a handheld instrument for measuring and recording low differential pressures and performing leak tests in workshop and field environments. It operates between -10°C and 50°C and is designed for everyday portable use with an LCD display and single pressure inlet. The unit is powered by standard batteries for extended deployment and offers protection against dust and water spray for general industrial conditions.

Features and Benefits:


• 0.2 bar range provides precise low-pressure measurement
• ±0.1% accuracy delivers consistent measurement confidence
• IP54 rating allows use in dusty or damp environments
• G1/8 pressure port ensures standard connection compatibility
• 4xAA battery power gives long operational service life

Applications


• Suitable for routine leak testing in maintenance workshops
• Used for HVAC pressure checks in installation work
• Ideal for portable field diagnostics and commissioning
• Can be used for differential pressure monitoring on-site

What is the minimum pressure the instrument can detect?


The device measures down to -25 mbar, enabling negative differential pressure checks.

How long will the batteries typically last in normal use?


The battery life is specified as approximately 1 year under typical operating conditions.

Can the instrument withstand accidental exposure to water?


It carries an IP54 ingress rating which protects against limited dust ingress and water splashes.

Is the instrument certified to recognised safety and environmental standards?


It conforms to CE, RCM, RoHS and UL 61010-1 approvals.

What overpressure protection does the design include?


The unit tolerates overpressure events up to 1400 bar without functional failure.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy