RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2.5 bar, UKAS
- RS Stock No.:
- 205-0981
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€996.58
(exc. VAT)
€1,225.79
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €996.58 |
*price indicative
- RS Stock No.:
- 205-0981
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accuracy | ±0.2 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Port Type | Absolute | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Data Logging | No | |
| Model Number | RS MH 5130 + RS MSD 25 BAE | |
| Intrinsically Safe | No | |
| Power Source | Battery | |
| IP Rating | IP65, IP67 | |
| Maximum Overpressure | 50bar | |
| Battery Type | AAA | |
| Minimum Operating Temperature | -25°C | |
| Battery Life | 500h | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Standards/Approvals | Factory calibration protocol | |
| Length | 86mm | |
| Height | 160mm | |
| Width | 37mm | |
| Hazardous Area Certification | No | |
| Weight | 250g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accuracy ±0.2 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Port Type Absolute | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Data Logging No | ||
Model Number RS MH 5130 + RS MSD 25 BAE | ||
Intrinsically Safe No | ||
Power Source Battery | ||
IP Rating IP65, IP67 | ||
Maximum Overpressure 50bar | ||
Battery Type AAA | ||
Minimum Operating Temperature -25°C | ||
Battery Life 500h | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Standards/Approvals Factory calibration protocol | ||
Length 86mm | ||
Height 160mm | ||
Width 37mm | ||
Hazardous Area Certification No | ||
Weight 250g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- DE
RS PRO Absolute Pressure Manometer with Stainless Steel Pressure Sensor
Features and Benefits:
Technical Features:
Applications:
What is the difference between a manometer and a barometer?
What are the measurement units that this manometer can read?
Why RS PRO?
Related links
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2.5 bar
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s RSCAL
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s UKAS
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s RSCAL
- RS PRO RS MH 5130 + RS MSD 10 BRE Relative Manometer With 1 Pressure Port/s UKAS
- RS PRO RS MH 5130 + RS MSD 10 BRE Relative Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- RS PRO RS MH 5130 + RS MSD 10 BRE Relative Manometer With 1 Pressure Port/s RSCAL
