Comark C9555 Manometer With 2 Pressure Port/s, Max Pressure Measurement 700 kPa
- RS Stock No.:
- 288-6352
- Distrelec Article No.:
- 302-33-615
- Mfr. Part No.:
- C9557
- Manufacturer:
- Comark
Subtotal (1 unit)*
€516.00
(exc. VAT)
€634.68
(inc. VAT)
Last RS stock
- 1 left, ready to ship from another location
- Final 6 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | €516.00 |
*price indicative
- RS Stock No.:
- 288-6352
- Distrelec Article No.:
- 302-33-615
- Mfr. Part No.:
- C9557
- Manufacturer:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Accuracy | ±0.2 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 700kPa | |
| Minimum Pressure Measurement | 0kPa | |
| Leak Testing | No | |
| Minimum/Maximum Recordings | Yes | |
| Data Logging | No | |
| Model Number | C9555 | |
| Intrinsically Safe | No | |
| Power Source | 9 V Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 90h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | BS EN60529, IEC 529 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Accuracy ±0.2 % | ||
Product Type Manometer | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 700kPa | ||
Minimum Pressure Measurement 0kPa | ||
Leak Testing No | ||
Minimum/Maximum Recordings Yes | ||
Data Logging No | ||
Model Number C9555 | ||
Intrinsically Safe No | ||
Power Source 9 V Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Battery Life 90h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals BS EN60529, IEC 529 | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Comark Pressure Meter with ATEX certified Intrinsically Safe models and combines high accuracy with speed of response and offer the option of ATEX certified Intrinsically Safe models. It also has twin inputs for gauge or differential pressures and positive or negative (vacuum) pressure measurement.
Positive or negative (vacuum)
pressure measurement
Adjustable zero Value
Maximum, minimum pressure and hold function
Averaged reading function
Over-range indication
Selectable auto switch off
Silicone protection option available for liquid pressure measurement
Related links
- Comark C9555 Manometer With 2 Pressure Port/s UKAS
- Comark C9555 Manometer With 2 Pressure Port/s, Max Pressure Measurement 700 kPa
- Comark C9555 Manometer With 2 Pressure Port/s RSCAL
- Comark C9555 Manometer With 2 Pressure Port/s, Max Pressure Measurement 210 kPa
- Comark C9555 Manometer With 2 Pressure Port/s RSCAL
- Comark C9555 Manometer With 2 Pressure Port/s UKAS
- Siemens ALE10 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 700 kPa
- Comark C9555 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.1 bar
