Chauvin Arnoux CA 850 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 6.89 bar

Subtotal (1 unit)*

€716.09

(exc. VAT)

€880.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€716.09

*price indicative

RS Stock No.:
478-3737
Mfr. Part No.:
P01184101
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accuracy

±0.3 %

Product Type

Manometer

Number of Pressure Ports

2

Maximum Pressure Measurement

6.89bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

CA 850

Intrinsically Safe

No

Power Source

9 V Battery

Minimum Operating Temperature

0°C

Maximum Overpressure

10.33bar

Maximum Operating Temperature

50°C

Display Type

LCD

Height

30mm

Length

182mm

Standards/Approvals

No

Width

72mm

Weight

220g

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Pressure gauge C.A 850


The C.A 850 pressure gauge was specially designed for testing pressurised equipment. It measures relative and differential pressures.

Large backlit display for perfect visibility of measurements.

Measurement range -100 → +100 psi.

Pressure units: psi, bar, mbar, inH2O, mm H2O, mmHg, OZin2, kg/cm2, Kpa, Ft H2O, in Hg, cm H2O.

Time-stamped monitoring of MIN and MAX.

HOLD function.

Automatic stop.

Robust ABS housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy