Sharpie Black Permanent Marker
- RS Stock No.:
- 885-063
- Mfr. Part No.:
- 2077128
- Manufacturer:
- Sharpie
Subtotal (1 box of 24 units)*
€65.03
(exc. VAT)
€79.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €65.03 | €2.71 |
*price indicative
- RS Stock No.:
- 885-063
- Mfr. Part No.:
- 2077128
- Manufacturer:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Marker Type | Permanent Marker | |
| Product Type | Marker | |
| Ink Colour | Black | |
| Ink Colours Included | No | |
| Tip Shape | Pencil or Fine Conical Tip | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Marker Type Permanent Marker | ||
Product Type Marker | ||
Ink Colour Black | ||
Ink Colours Included No | ||
Tip Shape Pencil or Fine Conical Tip | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Sharpie Permanent Marker designed to create bold, expressive marks on a variety of surfaces. Ideal for anyone seeking to make their creations stand out with permanent, vivid colour.
Bold fine point ensures jaw-dropping marks with every stroke
Iconic ink dries quickly, preventing smudges during use
Resists water and fading, ensuring that creations endure over time
Perfect for transforming ordinary surfaces into creative statements
Related links
- Sharpie Black Permanent Marker
- Sharpie Black Permanent Marker Pen
- Sharpie Fine Tip Black Permanent Marker Pen
- Edding 1 mm Tip Black Permanent Marker Pen
- Sharpie Multicoloured Permanent Marker
- Stanley Fine Tip Black Permanent Permanent Marker
- Sharpie Twin Tip Black Permanent Marker Pen
- Sharpie Extra Fine Tip Black Permanent Marker Pen
