Sharpie Assorted Permanent Marker

Subtotal (1 box of 18 units)*

€47.10

(exc. VAT)

€57.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€47.10€2.617

*price indicative

RS Stock No.:
885-076
Mfr. Part No.:
1996112
Manufacturer:
Sharpie
Find similar products by selecting one or more attributes.
Select all

Brand

Sharpie

Product Type

Marker

Marker Type

Permanent Marker

Ink Colour

Assorted

Ink Colours Included

No

Tip Shape

Pencil or Fine Conical Tip

Permanent

Yes

Line Width

1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Sharpie Permanent Marker designed to transform ordinary surfaces into creative masterpieces. Its unique formula allows for vibrant and long-lasting marks, making it Ideal for a variety of artistic endeavors.

Bold fine point creates striking, eye-catching marks

Iconic ink dries quickly, ensuring ease of use without smudging

Water and fade-resistant properties maintain artwork integrity over time

Designed for versatility, writing on nearly all surfaces effortlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy