SAM White Permanent Marker Pen
- RS Stock No.:
- 221-2400
- Mfr. Part No.:
- P3462-195
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.50
(exc. VAT)
€23.98
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.50 |
*price indicative
- RS Stock No.:
- 221-2400
- Mfr. Part No.:
- P3462-195
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Marker Type | Permanent Marker | |
| Product Type | Marker Pen | |
| Ink Colour | White | |
| Tip Shape | Bullet | |
| Permanent | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Marker Type Permanent Marker | ||
Product Type Marker Pen | ||
Ink Colour White | ||
Tip Shape Bullet | ||
Permanent Yes | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM marking paint allows parts to be identified during disassembly.
Marking paint
premium quality product
Related links
- Edding White Permanent Marker Pen
- Sharpie Assorted Permanent Marker Pen
- Edding Black Permanent Marker Pen
- Edding 1.5 → 3 mm Tip Black Permanent Marker Pen
- Edding 1 → 5 mm Tip Black Permanent Marker Pen
- Edding 4 → 12 mm Tip Black Permanent Marker Pen
- Edding 0.75 mm Tip Black Permanent Marker Pen
- Sharpie Black Permanent Marker Pen
