Edding Extra Fine Tip Black Permanent Marker Pen
- RS Stock No.:
- 456-2928
- Mfr. Part No.:
- 8000-001
- Manufacturer:
- Edding
Subtotal (1 unit)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.51 |
*price indicative
- RS Stock No.:
- 456-2928
- Mfr. Part No.:
- 8000-001
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Product Type | Marker Pen | |
| Marker Type | Permanent Marker | |
| Tip Size | Extra Fine | |
| Ink Colour | Black | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Permanent | Yes | |
| Line Width | 1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Product Type Marker Pen | ||
Marker Type Permanent Marker | ||
Tip Size Extra Fine | ||
Ink Colour Black | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Permanent Yes | ||
Line Width 1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
edding 8000 Freeze Marker
Suitable specifically for permanent, frost-resistant labelling of freezer bags and containers
Quick-drying, alcohol-based, light-resistant, non-toxic black ink
Fine 1mm bullet tip stroke width 1mm
Frost resistant down to -22°C
Water & rub-resistant even on surfaces like plastic, metal or glass
Standards
Ink conforms to correct 'Food Safety' Standards as it does not bleed through the surface it is used on.
Related links
- Edding Extra Fine Tip Black Marker Pen
- Sharpie Extra Fine Tip Black Marker Pen
- WAGO Extra Fine Tip Black Marker Pen
- Edding Black 0.8 mm Extra Fine Tip Paint Marker Pen for use with Plastic Wood, Metal
- HellermannTyton Extra Fine Tip Black Marker Pen
- Edding Fine Tip Black Marker Pen
- Edding Extra Fine Tip Red Marker Pen
- Edding Extra Fine Tip Blue Marker Pen
