Tesa 51136-00034-00 White Masking Tape 70mm x 66 m
- RS Stock No.:
- 207-439
- Mfr. Part No.:
- 51136-00034-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€17.11
(exc. VAT)
€21.05
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.11 |
*price indicative
- RS Stock No.:
- 207-439
- Mfr. Part No.:
- 51136-00034-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene | |
| Adhesive Material | Acrylic | |
| Width | 70mm | |
| Length | 66m | |
| Model Number | 51136-00034-00 | |
| Thickness | 105μm | |
| Trade Name | 51136 PV0 | |
| Adhesion Strength | 2.4N/cm | |
| Colour | White | |
| Standards/Approvals | No | |
| Tensile Strength | 19N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyethylene | ||
Adhesive Material Acrylic | ||
Width 70mm | ||
Length 66m | ||
Model Number 51136-00034-00 | ||
Thickness 105μm | ||
Trade Name 51136 PV0 | ||
Adhesion Strength 2.4N/cm | ||
Colour White | ||
Standards/Approvals No | ||
Tensile Strength 19N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Self-adhesive polyethylene tape with an acrylic adhesive for masking large areas of plastic parts during professional automotive painting processes. The color of the tape provides a good contrast to dark surfaces making positioning easier and fas
Green translucent film
Good adhesion and traceless removal
Related links
- Tesa 4324 White Masking Tape
- 3M 301E Beige Masking Tape 70mm x 50 mm
- Tesa 04311-00006-00 White Masking Tape 48mm x 50 m
- Tesa 04311-00003-00 White Masking Tape 18mm x 50 m
- Tesa 04311-00005-00 White Masking Tape 36mm x 50 m
- Tesa 04311-00004-00 White Masking Tape 24mm x 50 m
- Tesa 4423 White Masking Tape
- Tesa 4302 White Masking Tape 50mm x 50 m
