Tesa 50600-00000-00 Green High Temperature Masking Tape 25mm x 66 m
- RS Stock No.:
- 207-451
- Mfr. Part No.:
- 50600-00000-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
In Stock
- Plus 198 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 207-451
- Mfr. Part No.:
- 50600-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | High Temperature Masking Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Adhesive Material | Silicone | |
| Width | 25mm | |
| Length | 66m | |
| Model Number | 50600-00000-00 | |
| Thickness | 80μm | |
| Adhesion Strength | 4N/cm | |
| Trade Name | 50600 | |
| Colour | Green | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | No | |
| Tensile Strength | 75N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type High Temperature Masking Tape | ||
Backing Material Polyethylene Terephthalate | ||
Adhesive Material Silicone | ||
Width 25mm | ||
Length 66m | ||
Model Number 50600-00000-00 | ||
Thickness 80μm | ||
Adhesion Strength 4N/cm | ||
Trade Name 50600 | ||
Colour Green | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals No | ||
Tensile Strength 75N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tesa High Temperature Masking Tape, 25mm Width, 220°C Maximum Operating Temperature - 50600-00000-00
This high temperature masking tape is designed for temporary surface protection during thermal processes where elevated temperatures are present. It features a silicone adhesive on a polyethylene terephthalate backing to provide adhesion and stability during heat exposure, and is intended for applications that require a coloured, Durable masking solution in demanding thermal environments.
Features and Benefits:
• Silicone adhesive maintains grip at high temperatures
• PET backing resists deformation under heat
• Withstands operating temperature up to 220°C
• Adhesion strength provides firm hold at 4N/cm
• Tensile strength delivers 75N/cm resistance to tearing
• Thin construction offers controlled conformability at 80μm
• PET backing resists deformation under heat
• Withstands operating temperature up to 220°C
• Adhesion strength provides firm hold at 4N/cm
• Tensile strength delivers 75N/cm resistance to tearing
• Thin construction offers controlled conformability at 80μm
Applications
• Suitable for masking during powder coating processes
• Ideal for oven curing tasks requiring heat stability
• Used for automotive high-temperature masking operations
• Can be used where green colour code is required
• Suitable for industrial surface protection in thermal treatments
• Ideal for oven curing tasks requiring heat stability
• Used for automotive high-temperature masking operations
• Can be used where green colour code is required
• Suitable for industrial surface protection in thermal treatments
What roll length is provided for large-area masking tasks?
The tape is supplied in 66m rolls to reduce roll changes during extended operations.
Which width option is available for precise edge masking?
The product is offered at a width of 25mm for narrow-line applications.
How does the backing material affect handling and layflat behaviour?
The polyethylene terephthalate backing provides dimensional stability and smooth layflat application under heat.
What is the tape's overall thickness and how does that influence conformity?
The total thickness is 80μm which balances flexibility with resistance to lifting on curved surfaces.
Related links
- Tesa 50600-00007-00 Green 50600 Masking Tape 30mm x 66 m
- Tesa 60428-00000-00 Red Masking Tape 25mm x 66 m
- Tesa 50650 Blue 50650 Masking Tape 25mm x 66 m
- Tesa 50600 Green 50600 Masking Tape 50mm x 66 m
- RS PRO Amber High Temperature Masking Tape 25mm x 33 m
- Tesa 50620-00002-00 Green Translucent Masking Tape 25mm x 66 m
- Tesa 04174-00009-00 Beige 4174 High Temperature Fineline Tape for Design Painting 25mm x 66 m
- Tesa 04338-00000-00 Green 4338 PV0 Masking Tape 19mm x 50 m
