Tesa 04341-00008-00 Light Brown Masking Tape 75mm x 50m
- RS Stock No.:
- 207-890
- Mfr. Part No.:
- 04341-00008-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€35.81
(exc. VAT)
€44.05
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.81 |
*price indicative
- RS Stock No.:
- 207-890
- Mfr. Part No.:
- 04341-00008-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 75mm | |
| Length | 50m | |
| Series | 04341 | |
| Model Number | 04341-00008-00 | |
| Thickness | 190µm | |
| Colour | Light Brown | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 75mm | ||
Length 50m | ||
Series 04341 | ||
Model Number 04341-00008-00 | ||
Thickness 190µm | ||
Colour Light Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking tape for professional masking applications suitable for sensitive surfaces, easy to use, ideal for ambitious lacquering work.
Temperature resistant
The conformable tape is suitable for fixing of heavy and big masks
The conformable tape is suitable for fixing of heavy and big masks
Related links
- Tesa 04341-00009-00 Light Brown Masking Tape 100mm x 50m
- Tesa 04341-00007-00 Light Brown Masking Tape 60mm x 50m
- Tesa 04341-00004-00 Light Brown Masking Tape 30mm x 50m
- Tesa 4341 Light Brown Masking Tape 50mm x 50m
- Tesa 4341 Light Brown Masking Tape 38mm x 50m
- Tesa 4341 Light Brown Masking Tape 25mm x 50m
- Tesa 4341 Light Brown Masking Tape 19mm x 50m
- Tesa 04591-00008-00 Masking Tape 75mm x 50m
