Tesa 4646 Transparent Masking Tape 50mm x 33 m

Subtotal (1 unit)*

€15.59

(exc. VAT)

€19.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.59

*price indicative

RS Stock No.:
216-701
Mfr. Part No.:
04646-00000-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Polyethylene

Adhesive Material

Acrylic

Width

50mm

Length

33m

Model Number

4646

Thickness

50mm

Colour

Transparent

Adhesion Strength

2N/cm

Trade Name

4646

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Tesa 4646 Greenhouse Repairing Tape which is easy to apply, long-lasting and used for stable plant growth. With this tape necessary patching can be carried out quickly and easily, with better, more lasting results. The tape is easy to apply and can withstand rain and sunlight for long periods without losing its bond nor its transparency.

High initial bond on greenhouse film

Durable and protective

Excellent weather and UV resistance for at least 12 months

Nearly invisible and transparent tape for permanent use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy