Tesa 04316-00002-03 Chamois Masking Tape 12mm x 50 m
- RS Stock No.:
- 664-959
- Mfr. Part No.:
- 04316-00002-03
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
Limited stock
- Plus 43 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.34 |
*price indicative
- RS Stock No.:
- 664-959
- Mfr. Part No.:
- 04316-00002-03
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 12mm | |
| Length | 50m | |
| Model Number | 04316-00002-03 | |
| Thickness | 140μm | |
| Colour | Chamois | |
| Adhesion Strength | 3.4N/cm | |
| Maximum Operating Temperature | +100°C | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 12mm | ||
Length 50m | ||
Model Number 04316-00002-03 | ||
Thickness 140μm | ||
Colour Chamois | ||
Adhesion Strength 3.4N/cm | ||
Maximum Operating Temperature +100°C | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 12mm Width, 50m Length - 04316-00002-03
This masking tape is a crepe paper-backed adhesive designed for controlled temporary fixation and surface protection during painting and assembly tasks. It delivers predictable release from delicate substrates while functioning effectively across elevated temperature conditions encountered in industrial and automotive processes.
Features and Benefits:
• Natural rubber adhesive provides consistent tack and repositionability
• Withstands operating temperatures up to 100°C for heat-exposed tasks
• Adhesion measured at 3.4 N/cm for dependable stick without residue
• Tensile strength 38 N/cm ensures dimensional stability during application
• 140 μm thickness gives reliable barrier and conformability on contours
• Withstands operating temperatures up to 100°C for heat-exposed tasks
• Adhesion measured at 3.4 N/cm for dependable stick without residue
• Tensile strength 38 N/cm ensures dimensional stability during application
• 140 μm thickness gives reliable barrier and conformability on contours
Applications
• Suitable for paint masking on sensitive surfaces
• Used in automotive masking where heat resistance is required
• Ideal for precision edge protection in trim and panel work
• Can be used for temporary holding in fabrication processes
• Used with fine-detail masking during multi-stage coatings
• Used in automotive masking where heat resistance is required
• Ideal for precision edge protection in trim and panel work
• Can be used for temporary holding in fabrication processes
• Used with fine-detail masking during multi-stage coatings
How much tape is provided on a single roll?
Each roll contains 50 m of tape wound on a standard core.
What width options are available for narrow-line masking?
This version comes in a 12 mm width suitable for precision work.
How does the backing material affect crease and tear behaviour?
The crepe paper backing offers controlled stretch and predictable tear for contouring and manual ripping.
What is the typical overall material thickness and its operational effect?
The tape is 140 μm thick, giving a balance of flexibility and a stable mask for painted edges.
Which adhesive chemistry is used and how does that influence surface compatibility?
A natural rubber adhesive is employed, delivering reliable adhesion to many substrates while enabling clean removal when used appropriately.
Related links
- Tesa 04316-00022-03 Chamois Masking Tape 9mm x 50 m
- Tesa 04330-00008-00 Chamois Masking Tape 12mm x 50 m
- Tesa 04323-00004-00 Chamois Masking Tape 12mm x 50 m
- Tesa 04317-00001-00 Chamois Masking Tape 12mm x 50m
- Tesa 04341-00000-00 Brown Masking Tape 12mm x 50 m
- Tesa 4349 White Masking Tape 12mm x 50 m
- Tesa 4317 White Masking Tape 12mm x 50 m
- Tesa Chamois Masking Tape 30mm x 50 m
