Tesa 04328-00008-00 Black Masking Tape 25mm x 50 m
- RS Stock No.:
- 664-974
- Mfr. Part No.:
- 04328-00008-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€10.19
(exc. VAT)
€12.53
(inc. VAT)
Limited stock
- Plus 47 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.19 |
*price indicative
- RS Stock No.:
- 664-974
- Mfr. Part No.:
- 04328-00008-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04328-00008-00 | |
| Thickness | 25mm | |
| Colour | Black | |
| Adhesion Strength | 4.8N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 42N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 04328-00008-00 | ||
Thickness 25mm | ||
Colour Black | ||
Adhesion Strength 4.8N/cm | ||
Standards/Approvals No | ||
Tensile Strength 42N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4328 tape is a finely creped paper masking tape with a natural rubber adhesive. tesa 4328 tape can be used on various surfaces including painted metal, rubber, glass and chromed parts.
Easily removed without tearing and without leaving any residues
Easily tearable by hand
Related links
- Tesa 04328-00048-00 Black Masking Tape 50mm x 50 m
- Tesa 04328-00045-00 Black Masking Tape 19mm x 50 m
- Tesa 04328-00006-00 Black Masking Tape 19mm x 50 m
- Tesa 04328-00005-00 Black Masking Tape 19mm x 50 m
- Tesa 4323 Beige Masking Tape 25mm x 50 m
- Tesa 4328 Black Masking Tape 50mm x 50 m
- Tesa 4328 Black Masking Tape 9mm x 50 m
- Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50 m
