FROGTAPE 105941 Green Masking Tape 24mm x 55 m

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
858-019
Mfr. Part No.:
105941
Manufacturer:
FROGTAPE
Find similar products by selecting one or more attributes.
Select all

Brand

FROGTAPE

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

24mm

Length

55m

Model Number

105941

Thickness

130μm

Adhesion Strength

3.72N/10mm

Trade Name

FrogTape Delicate Surface Masking Tape

Colour

Green

Minimum Operating Temperature

10°C

Maximum Operating Temperature

93°C

Standards/Approvals

No

Tensile Strength

35N/10mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Karcher multi-surface masking tape is designed for precise painting on various surfaces, providing a reliable solution to achieve Sharp lines and clean finishes.

Leaves only the sharpest, cleanest lines

Can be applied for up to 21 days or 7 days in direct sunlight

Utilises PaintBlock Technology to reduce paint bleed

Recommended to remove immediately after painting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy