Tesa 4317 Beige Masking Tape 19mm x 50 m
- RS Stock No.:
- 178-6048
- Mfr. Part No.:
- 04317-00013-00
- Manufacturer:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €2.84 |
| 15 - 39 | €2.74 |
| 40 + | €2.66 |
*price indicative
- RS Stock No.:
- 178-6048
- Mfr. Part No.:
- 04317-00013-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 4317 | |
| Thickness | 140μm | |
| Trade Name | 4317 | |
| Colour | Beige | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 3.8N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 4317 | ||
Thickness 140μm | ||
Trade Name 4317 | ||
Colour Beige | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 3.8N/cm | ||
- COO (Country of Origin):
- DE
The product is thin and flexible and, therefore, suitable for all general masking applications, as well as oven drying applications up to a temperature of 80 °C.
The product is resistant to wet sanding. Paints and fillers adhere well to the backing.
The material can be used on painted metal, rubber, glass and chrome parts
Related links
- Tesa 4317 Beige Masking Tape 50mm x 50 m
- Tesa 4317 Beige Masking Tape 25mm x 50 m
- Tesa 04330-00013 Beige Masking Tape 19mm x 50 m
- Tesa 4317 Chamois Masking Tape 38mm x 50 m
- Tesa 4317 White Masking Tape 12mm x 50 m
- Tesa 04331-00008-00 Beige Masking Tape 19mm x 50 m
- Tesa 4323 Beige Masking Tape 50mm x 50 m
- Tesa 4316 Beige Masking Tape 19mm x 50 m
