KIP 3804-36 Beige Masking Tape 36mm x 50m
- RS Stock No.:
- 238-7412
- Mfr. Part No.:
- 220649
- Manufacturer:
- KIP
Subtotal (1 unit)*
€3.13
(exc. VAT)
€3.85
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3.13 |
*price indicative
- RS Stock No.:
- 238-7412
- Mfr. Part No.:
- 220649
- Manufacturer:
- KIP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KIP | |
Backing Material | Crepe Paper | |
Adhesive Material | Natural Rubber | |
Width | 36mm | |
Length | 50m | |
Model Number | 3804-36 | |
Colour | Beige | |
Select all | ||
---|---|---|
Brand KIP | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 36mm | ||
Length 50m | ||
Model Number 3804-36 | ||
Colour Beige | ||
Related links
- KIP 205-35 Beige Masking Tape 36mm x 50m
- KIP 238-36 Gold Masking Tape 36mm x 50m
- KIP 246-36 Blue Masking Tape 36mm x 50m
- 3M 101E Beige Masking Tape 36mm x 50m
- 3M SCOTCH 101E Beige Masking Tape 36mm x 50m
- 3M SCOTCH 301E Beige Masking Tape 36mm x 50m
- 3M SCOTCH 201E Beige Masking Tape 36mm x 50m
- 3M SCOTCH 501E Beige Masking Tape 36mm x 50m