3M SCOTCH 501E Beige Masking Tape 36mm x 50m
- RS Stock No.:
- 903-1448
- Mfr. Part No.:
- 501E36
- Manufacturer:
- 3M
120 In stock for delivery within 2 working days
Price Each
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Units | Per unit |
---|---|
1 - 5 | €8.40 |
6 - 14 | €8.06 |
15 + | €7.81 |
- RS Stock No.:
- 903-1448
- Mfr. Part No.:
- 501E36
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
3M™ High Performance Masking Tape 501E Beige
Introducing the 3M™ 501E, it's a high-performance masking tape that is designed for use in high temperatures that can adhere to most surfaces with confidence, including metal rubber, glass and plastic. The natural colour crepe paper coating consists of a rubber resin adhesive that instantly adheres to surfaces. The high-temperature resistance up to 160ºC (1 hour) allows this tape to be used in repeat bake cycles as well as IR drying and heat lamps. The 501E masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good heat resistance, this tape adheres to a variety of irregular surfaces, with an excellent conformability.
FAQ's
What is the difference between the masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufacturer.
3M™ Specialty High Temperature Industrial Masking Tape 501E, 36 mm x 50 m, Beige
Features and Benefits
• Suitable for UV-curing and bake cycles, oven-drying systems, infrared or heat lamps up to 160 °C for 1 hour
• Holds securely through multiple or extended process cycles
• Excellent holding power that resists lifting or curling
• Excellent solvent and moisture resistance
• Removes cleanly in one piece with no residue from most surfaces
• Helps resist paint bleed through to help create good paint lines
• Holds securely through multiple or extended process cycles
• Excellent holding power that resists lifting or curling
• Excellent solvent and moisture resistance
• Removes cleanly in one piece with no residue from most surfaces
• Helps resist paint bleed through to help create good paint lines
3M™ Specialty High Temperature Industrial Masking Tape 501E is designed for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high-temperature performance are required.
Applications
Designed for critical paint masking applications for air-drying, oven-curing, infrared or heat lamps, UV-curing and bake cycles masking applications of paint up to a maximum of 160 °C for 1 hour.
3M™ Specialty High Temperature Industrial Masking Tape 501E is designed for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high-temperature performance are required.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Attribute | Value |
---|---|
Backing Material | Paper |
Adhesive Material | Rubber |
Width | 36mm |
Length | 50m |
Model Number | SCOTCH 501E |
Series | Scotch |
Thickness | 0.15mm |
Colour | Beige |