Tesa 04319-00007-00 4319 Flexible Masking Tape 25mm x 50 m
- RS Stock No.:
- 249-8484
- Mfr. Part No.:
- 04319-00007-00
- Manufacturer:
- Tesa
Subtotal (72 units, in packs of 72)*
€494.78
(exc. VAT)
€608.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €494.78 | €6.872 |
*price indicative
- RS Stock No.:
- 249-8484
- Mfr. Part No.:
- 04319-00007-00
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Flexible Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04319-00007-00 | |
| Thickness | 375μm | |
| Trade Name | 4319 | |
| Standards/Approvals | No | |
| Tensile Strength | 24N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Flexible Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 04319-00007-00 | ||
Thickness 375μm | ||
Trade Name 4319 | ||
Standards/Approvals No | ||
Tensile Strength 24N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4319 is a very flexible and conformable masking tape comprised of a high crepe paper backing and a natural rubber adhesive. The flexible masking tape is especially useful for taping curves.
The high elongation of the crepe backing makes it suitable especially for 3-dimensional objects
Thanks to the thick adhesive layer, the masking tape holds reliably even on rough surfaces
The strong and conformable paper backing of Tesa 4319, makes it suitable even for more like applications surface protection where a high mechanical resistance is needed
The flexible masking tape saves you corrections that are time-consuming
With the combination of high-quality surface protection tape and sound workmanship, you will achieve optimum working results
Related links
- Tesa 04319-00010-00 Tesa 4319 Flexible Masking Tape 38mm x 50 m
- Tesa 04319-00006-00 Tesa 4319 Flexible Masking Tape 19mm x 50 m
- Tesa 04319-00012-00 Tesa 4319 Masking Tape 50mm x 50 m
- Tesa 04319-00014-00 Brown Tesa 4319 Masking Tape 75mm x 50 m
- Tesa 04319-00015-00 Brown Tesa 4319 Masking Tape 100mm x 50 m
- Tesa 04319-00005-00 Brown Tesa 4319 Masking Tape 15mm x 50 m
- Tesa 4319 Brown Tesa Masking Tape
- Tesa 4438 Blue Tesa 4438 Blue Masking Tape 25mm x 50m Masking Tape 25mm x 50 m
