Tesa 4322 Brown Masking Tape 50mm x 50 m
- RS Stock No.:
- 249-8488
- Mfr. Part No.:
- 04322-00017-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 36 units)*
€892.69
(exc. VAT)
€1,098.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €892.69 | €24.797 |
*price indicative
- RS Stock No.:
- 249-8488
- Mfr. Part No.:
- 04322-00017-00
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4322 | |
| Thickness | 380μm | |
| Adhesion Strength | 5N/cm | |
| Trade Name | 4322 | |
| Colour | Brown | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 28N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4322 | ||
Thickness 380μm | ||
Adhesion Strength 5N/cm | ||
Trade Name 4322 | ||
Colour Brown | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 28N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4322 is a highly crêped, general purpose paper masking tape for various application fields and is especially suitable for masking of curves.
Elongation at break 58 %
Tensile strength 28 N/cm
Temperature resistance 60 °C
Related links
- Tesa 4322 Brown Masking Tape 9mm x 50 m
- Tesa 4322 Brown Masking Tape 60mm x 50 m
- Tesa 4322 Brown Masking Tape 38mm x 50 m
- Tesa 4328 Black Masking Tape 50mm x 50 m
- Tesa Brown Masking Tape 100mm x 50 m
- Tesa 4341 Brown Masking Tape 50mm x 50 m
- Tesa 4319 Brown Masking Tape 50mm x 50 m
- Tesa 04438-00017-00 Blue Masking Tape 50mm x 50 m
