Tesa 04963-00057-00 Masking Tape 25mm x 50m
- RS Stock No.:
- 249-8569
- Mfr. Part No.:
- 04963-00057-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 12 units)*
€287.96
(exc. VAT)
€354.19
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €287.96 | €23.997 |
*price indicative
- RS Stock No.:
- 249-8569
- Mfr. Part No.:
- 04963-00057-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC | |
| Adhesive Material | Natural Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04963-00057-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC | ||
Adhesive Material Natural Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 04963-00057-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4963 is a transparent double-sided self-adhesive tape, consisting of a PVC-carrier and a rubber adhesive mass system. Tesa 4963 is largely resistant to plasticizers. tesa® 4963 is also available in spools with an extended liner acting as "finger lift" thus allowing easy removal of the liner.
Type of adhesive natural rubber
Elongation at break 30 %
Tensile strength 50 N/cm
Elongation at break 30 %
Tensile strength 50 N/cm
Related links
- Tesa 04319-00007-00 Masking Tape 25mm x 50m
- Tesa 04334-00001-00 Masking Tape 25mm x 50m
- Tesa 04330-00018-00 Masking Tape 25mm x 50m
- Tesa 04338-00001-00 Green Masking Tape 25mm x 50m
- Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50m
- Tesa 04432-00148-00 Chamois Masking Tape 25mm x 50m
- Tesa 4438 Blue Masking Tape 25mm x 50m
- Tesa 04308-00053-00 Blue Masking Tape 25mm x 50m
