RS PRO Bright Zinc Plated Shield Only Anchor M8 x 50 mm 14.5 mm

Subtotal (1 bag of 50 units)*

€43.39

(exc. VAT)

€53.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€43.39€0.868

*price indicative

RS Stock No.:
177-6939
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shield Only Anchor

Thread Size

M8

Sub Type

Anchor Bolt

Length

50mm

Drill Diameter

14.5 mm

Material

Bright Zinc Plated

Finish

Bright Zinc

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

The Shield Anchor is a three way expansion shield suitable for use in brick and concrete. The thick walls of the expanders give the anchor its exceptional grip and allow it to cater for oversized holes caused by powerful drills in weaker materials such as brick work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy