RS PRO Stainless Steel Shield Only Anchor M8 x 50 mm 14.5 mm
- RS Stock No.:
- 177-6948
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€34.43
(exc. VAT)
€42.35
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €34.43 | €6.886 |
*price indicative
- RS Stock No.:
- 177-6948
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shield Only Anchor | |
| Thread Size | M8 | |
| Sub Type | Shield Only Anchor | |
| Drill Diameter | 14.5 mm | |
| Length | 50mm | |
| Maximum Fixing Thickness | 100mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shield Only Anchor | ||
Thread Size M8 | ||
Sub Type Shield Only Anchor | ||
Drill Diameter 14.5 mm | ||
Length 50mm | ||
Maximum Fixing Thickness 100mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
A Stainless Steel Grade A4-316 torque controlled shield anchor. Suitable for use in non cracked concrete range between C20/25 & C50/60, solid brickwork and solid concrete Blocks.
All steel anchor
Medium to heavy duty loads
Torque controlled expansion
Related links
- RS PRO Bright Zinc Plated Shield Only Anchor M8 x 50 mm 14.5 mm
- RS PRO Carbon Steel Shield Anchor M8 x 50 mm 14 mm
- RS PRO Carbon Steel Shield Anchor M8 x 14.5 mm
- RS PRO Stainless Steel Bolt Anchor M8 x 50 mm 8 mm
- RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50 mm 14 mm
- RawlPlug Carbon Steel Masonry Anchor M8 x 50 mm
- BlindBolt Stainless Steel Anchor Bolt M8 x 50 mm 9 mm
- RS PRO Shield Only Anchor M12 x 75 mm 14 mm
