Eaton xEffect xEffect - FAZ-NA-DC MCB Miniature Circuit Breaker, 2-Pole, 5A, Type C, 500 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 103-942
- Mfr. Part No.:
- 137252 FAZ-C5/2-NA-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€286.07
(exc. VAT)
€351.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.07 |
*price indicative
- RS Stock No.:
- 103-942
- Mfr. Part No.:
- 137252 FAZ-C5/2-NA-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | xEffect - FAZ-NA-DC MCB | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Width | 35.4mm | |
| Standards/Approvals | IEC 617, CSA C. . 5, EN45545, IEC 60947, RoHS, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series xEffect - FAZ-NA-DC MCB | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 105mm | ||
Width 35.4mm | ||
Standards/Approvals IEC 617, CSA C. . 5, EN45545, IEC 60947, RoHS, UL 489 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton 5A, 2-pole miniature circuit breaker (MCB) with a C characteristic is designed specifically for DC applications.
Degree of protection IP20
RoHS compliant
Related links
- Eaton xEffect xEffect - FAZ-NA-DC MCB Miniature Circuit Breaker 3A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-NA-DC Miniature Circuit Breaker 4A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 500 V dc DC, 10 kA Breaking Capacity
