Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker, 2-Pole, 32A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking
- RS Stock No.:
- 129-084
- Mfr. Part No.:
- 142491 FAZT-D32/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€207.84
(exc. VAT)
€255.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.84 |
*price indicative
- RS Stock No.:
- 129-084
- Mfr. Part No.:
- 142491 FAZT-D32/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - FAZ-T | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - FAZ-T | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton 32A, 2-pole miniature circuit breaker (MCB) with a D characteristic is designed as switchgear for industrial and advanced commercial applications.
Degree of protection IP20
RoHS compliant
Related links
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 20A 415V ac AC 20 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 415V ac AC, 10 kA Breaking Capacity
