Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 2-Pole, 63A, Type D, 415V ac AC, 250 V dc DC, 20 kA
- RS Stock No.:
- 130-386
- Mfr. Part No.:
- A9N18382
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€512.52
(exc. VAT)
€630.40
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €512.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-386
- Mfr. Part No.:
- A9N18382
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Clip-on | |
| Breaking Capacity | 20kA | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 60898-1 | |
| Depth | 73mm | |
| Height | 81mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type Clip-on | ||
Breaking Capacity 20kA | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 60898-1 | ||
Depth 73mm | ||
Height 81mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 375 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
