ABB S800U Miniature Circuit Breaker, 2-Pole, 20A, Type K, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-405
- Mfr. Part No.:
- 2CCS862017R0487
- Manufacturer:
- ABB
Subtotal (1 unit)*
€246.84
(exc. VAT)
€303.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.84 |
*price indicative
- RS Stock No.:
- 140-405
- Mfr. Part No.:
- 2CCS862017R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 54mm | |
| Standards/Approvals | UNSPSC 39121603, UL 489, RoHS, REACH, ETIM 9 EC000042, CMRT | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 54mm | ||
Standards/Approvals UNSPSC 39121603, UL 489, RoHS, REACH, ETIM 9 EC000042, CMRT | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a robust 2 pole device designed for reliable circuit protection, with a rated current of 20 A and a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. It has an interrupting rating of 50 kA according to UL489 and operates at a rated voltage of 240 V AC. This breaker features a power loss of 3.5 W and a tripping characteristic of K.
Compliance to IEC/EN 60947-2 and UL 489
Related links
- ABB S800U Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity