ABB S400M S403M Miniature Circuit Breaker, 4-Pole, 40A, Type C, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-416
- Mfr. Part No.:
- 2CCS573103R8404
- Manufacturer:
- ABB
Subtotal (1 unit)*
€233.92
(exc. VAT)
€287.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.92 |
*price indicative
- RS Stock No.:
- 140-416
- Mfr. Part No.:
- 2CCS573103R8404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Range | S400M | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 82mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 91mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Range S400M | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 82mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 91mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker with delayed thermal and electromechanic tripping mechanisms for overload and short circuit protection. It is available in different characteristics, configurations, breaking capacities, and rated currents, making it ideal for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S400M S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 16A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 6A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity