ABB S801S Miniature Circuit Breaker, 1-Pole, 50A, UC-B, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-474
- Mfr. Part No.:
- 2CCS861001R1505
- Manufacturer:
- ABB
Subtotal (1 unit)*
€110.45
(exc. VAT)
€135.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.45 |
*price indicative
- RS Stock No.:
- 140-474
- Mfr. Part No.:
- 2CCS861001R1505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Series | S801S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60947-2, UL 1077, RoHS, REACH | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Series S801S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60947-2, UL 1077, RoHS, REACH | ||
Width 27mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to provide excellent protection with a rated operational voltage of 250V DC. It meets IEC/EN standards and offers a tripping characteristic of UC-B. With a 50A rated current and 50kA ultimate short circuit breaking capacity, this MCB is ideal for various industrial applications.
Flexible and rigid connecting capacity
RoHS and REACH compliance
IP20 protection rated
IEC/EN 60947-2 standard
Related links
- ABB S801S Miniature Circuit Breaker 50A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 32A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 63A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 20A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 25A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 40A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 125A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 16A 250 V dc DC, 50 kA Breaking Capacity