ABB S403M Miniature Circuit Breaker, 3-Pole, 6A, Type B, 12V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-540
- Mfr. Part No.:
- 2CCS573001R0065
- Manufacturer:
- ABB
Subtotal (1 unit)*
€162.02
(exc. VAT)
€199.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.02 |
*price indicative
- RS Stock No.:
- 140-540
- Mfr. Part No.:
- 2CCS573001R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V ac | |
| Breaking Capacity | 10kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V ac | ||
Breaking Capacity 10kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 91mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB with dual tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, it offers various configurations, breaking capacities, and rated currents. Designed for commercial, industrial, and critical power applications, this MCB ensures safety and reliability for your electrical systems.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S403M Miniature Circuit Breaker 6A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 32A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity