ABB S403M Miniature Circuit Breaker, 3-Pole, 10A, Type C, 440V ac AC, 12 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-547
- Mfr. Part No.:
- 2CCS573001R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
€183.34
(exc. VAT)
€225.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.34 |
*price indicative
- RS Stock No.:
- 140-547
- Mfr. Part No.:
- 2CCS573001R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 25kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Depth | 75mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 25kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Depth 75mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting device designed for overload and short circuit protection. It features delayed thermal tripping for overload protection and an electromechanic tripping mechanism for short circuit protection. With a wide range of characteristics, configurations, breaking capacities, and rated currents, this MCB is ideal for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S403M Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 13A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity