ABB S804N Miniature Circuit Breaker, 4-Pole, 20A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-588
- Mfr. Part No.:
- 2CCS894001R0205
- Manufacturer:
- ABB
Subtotal (1 unit)*
€328.58
(exc. VAT)
€404.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.58 |
*price indicative
- RS Stock No.:
- 140-588
- Mfr. Part No.:
- 2CCS894001R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S804N | |
| Terminal Type | Cage Terminal | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S804N | ||
Terminal Type Cage Terminal | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 4-pole device with a rated current of 20 A. Suitable for residential, commercial, and industrial applications, it offers overload and short circuit protection, with a maximum breaking capacity of 36kA. Compliant with IEC/EN standards, this circuit breaker is ideal for securing your applications.
Max breaking capacity of 36kA at 240 or 415 V
Fast arc extinction for enhanced safety
Wide voltage range compatibility
Multiple approvals for global use
Extensive range of accessories available
Reliable thermal and electromechanical tripping mechanisms
Related links
- ABB S804N Miniature Circuit Breaker 63A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity