ABB S403M Miniature Circuit Breaker, 3-Pole, 63A, Type K, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-637
- Mfr. Part No.:
- 2CCS573001R0597
- Manufacturer:
- ABB
Subtotal (1 unit)*
€281.44
(exc. VAT)
€346.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.44 |
*price indicative
- RS Stock No.:
- 140-637
- Mfr. Part No.:
- 2CCS573001R0597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 54mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to offer current limiting protection for commercial, industrial, and critical power applications. With characteristics including delayed thermal tripping for overload protection and electromechanic tripping for short circuit protection, this MCB ensures safe and reliable operation. Complying with IEC/EN standards, it offers a max breaking capacity of up to 15 kA at 400 V AC and rated current of 63 A for efficient protection against electrical faults.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S403M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB S403M S403M Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity