ABB S803C Miniature Circuit Breaker, 3-Pole, 10A, Type K, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-695
- Mfr. Part No.:
- 2CCS883001R0427
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€250.18
(exc. VAT)
€307.72
(inc. VAT)
- RS Stock No.:
- 140-695
- Mfr. Part No.:
- 2CCS883001R0427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 81mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a reliable and efficient solution for residential, commercial, and industrial applications. With a current limiting design, it offers maximum breaking capacity and multiple tripping mechanisms for complete protection. Complying with international standards, this circuit breaker ensures safety and convenience for a wide range of applications.
3-pole circuit breaker with K-Characteristic
Dual tripping mechanisms for overload and short circuit protection
Compliance with IEC/EN standards for global use
Fast arc extinction for enhanced application security
High breaking capacity of up to 25kA
Suitable for voltages up to 254/440V and DC applications
Wide range of accessories for added convenience
Energy limiting class 3 ensures efficient operation
DIN Rail mounting for easy installation
Related links
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
