ABB S804S Miniature Circuit Breaker, 4-Pole, 25A, UC-K, 1000 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-801
- Mfr. Part No.:
- 2CCS864001R1517
- Manufacturer:
- ABB
Subtotal (1 unit)*
€509.56
(exc. VAT)
€626.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €509.56 |
*price indicative
- RS Stock No.:
- 140-801
- Mfr. Part No.:
- 2CCS864001R1517
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 1000V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, CMRT, ETIM 9 EC000042, REACH, RoHS, UL 1077 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 1000V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, CMRT, ETIM 9 EC000042, REACH, RoHS, UL 1077 | ||
Width 106mm | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB high performance miniature circuit breaker (MCB) is designed to ensure reliable circuit protection in various applications. This MCB offers a 4 poles K characteristic with a rated current of 25A and a tripping characteristic of UC-K, meeting IEC/EN standards.
50kA breaking capacity for enhanced safety
UC-K tripping characteristic for efficient performance
Flexible and rigid connecting capacity for easy installation
Ensures reliable circuit protection with high breaking capacity
Easy installation with flexible and rigid connecting capacity
Related links
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 20A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 16A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity