ABB S800S Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-848
- Mfr. Part No.:
- 2CCS861001R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€90.46
(exc. VAT)
€111.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.46 |
*price indicative
- RS Stock No.:
- 140-848
- Mfr. Part No.:
- 2CCS861001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CMRT, EN45555, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Width | 27mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CMRT, EN45555, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Width 27mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S800S Series MCB, 20A Current Rating, 240V Rated AC Voltage - 2CCS861001R0204
This MCB is a 1-pole circuit breaker designed for use in both commercial and industrial applications. With a current rating of 20A and a rated AC voltage of 240V, this device ensures reliable circuit protection. Measuring 27mm in width and 82.5mm in length, it is built for easy installation on a DIN rail.
Features & Benefits
• Designed to operate with a tripping characteristic of Type C
• Capable of handling up to 50 kA breaking capacity
• Incorporates a thermal electromechanical tripping mechanism
• Compatible with screw terminal contact types for secure connections
• Suitable for a variety of environments including commercial and industrial settings
• Part of the S800S series, known for high performance
Applications
• Designed for protecting electrical circuits in industrial settings
• Utilised in commercial buildings to ensure equipment safety
• Ideal for installations requiring reliable overload protection
• Used with systems in need of quick response to electrical faults
How does the breaking capacity of this device enhance safety?
The high breaking capacity of 50 kA allows for effective interruption of excessive currents, significantly reducing the risk of electrical fire and equipment damage during a fault condition.
What types of environments can this breaker be effectively used in?
This device is well-suited for both industrial and commercial environments where robust circuit protection is essential, ensuring reliable operation even in demanding conditions.
What makes the thermal electromechanical mechanism beneficial for users?
This mechanism provides consistent and accurate tripping under various load conditions, ensuring prompt disconnection of faulty circuits, which protects connected devices from damage.
How does the Type C tripping characteristic enhance its functionality?
The Type C tripping characteristic allows it to handle higher inrush currents, making it suitable for circuits with inductive loads such as motors or transformers without nuisance tripping.
Related links
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity