ABB S800S Miniature Circuit Breaker, 1-Pole, 32A, Type C, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-881
- Mfr. Part No.:
- 2CCS861001R0324
- Manufacturer:
- ABB
Subtotal (1 unit)*
€90.46
(exc. VAT)
€111.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.46 |
*price indicative
- RS Stock No.:
- 140-881
- Mfr. Part No.:
- 2CCS861001R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | CMRT, EN45555, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Width | 27mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals CMRT, EN45555, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Width 27mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit breaker is a 1 pole High Performance Circuit breaker with C characteristic, with cage terminal and a rated current of 32 A. It is a current limiting device with a maximum breaking capacity of 50kA at 240/415V. It can be used for voltages up to 400/690V and in DC as well. It has two different tripping mechanisms, the thermal tripping mechanism and the electromechanic tripping mechanism.
Overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2
Related links
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity